Cart

GRDASPA1.23-FSFU-46-1

OSRAM Q65111-A5417

image shown is a representation only

OSRAM

DURIS P5 RED >14 LM
Supplier: OSRAM
Matchcode: GRDASPA1.23-FSFU-46-1
Rutronik No.: LED23237
Unit Pack: 600
MOQ: 3600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
0.2988 $
1,075.68 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
2,25x2,65 LxW
I(F) nominal
100 mA
Emission angle
120 °
Lambda dom.typ
625 nm
Forward voltage
2.05 V
Lum.flux min.
14 lm
Height
1.3 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWDASPA1
Case type
MID POWER
Lambda peak typ
634 nm
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A5417
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?