Cart

GFDASPA2.24-PMPO-1-1-100-R18

OSRAM Q65112A3446

image shown is a representation only

OSRAM

OSCONIQ P2226 >56mW
Supplier: OSRAM
Matchcode: GFDASPA2.24-PMPO-1-1-100-R18
Rutronik No.: LED25897
Unit Pack: 600
MOQ: 1200
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2019
0.6021 $
722.52 $

Prices

1,200 0.6021 $
2,400 0.5925 $
3,600 0.5684 $
4,800 0.5491 $
Article with this quantity is not orderable.

Parameter

Case type
MID POWER
Case size
2,6x2,2 LxW
Type
LED
Emission angle
120 °
I(F) nominal
100 mA
Lambda dom.typ
710 nm
Lambda peak typ
740 nm
Forward voltage
1.60 V
Base type
GFDASPA2
Number of chips
1
Height
1.25 mm
SMT/ SMD
YES
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q65112A3446
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?