GFCS8PM1.24-2S3S-1

image shown is a representation only
Supplier: OSRAM
Matchcode: GFCS8PM1.24-2S3S-1
Rutronik No.: LED22805
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
Parameter
- Emitted colour
- FAR-RED
- Case size
- 3,10x3,10 LxW
- I(F) nominal
- 350 mA
- Emission angle
- 150 °
- Forward voltage
- 1.85 V
- Height
- 1.58 mm
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- Number of chips
- 1
- Base type
- GFCS8PM1
- Case type
- HIGH POWER
- Lambda peak typ
- 730 nm
- Leadfree Defin.
- RoHS-conform
- Type
- LED
- SMT/ SMD
- YES
- Package
- 1 WATT
- Supplier Part
- Q65111-A7119
- Customs Tariff No.
- 85414010000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks