Cart

GBDASPA1.13-DTEP-24

OSRAM Q65111-A7641

image shown is a representation only

OSRAM

DURIS P5 BLUE >6,1LM
Supplier: OSRAM
Matchcode: GBDASPA1.13-DTEP-24
Rutronik No.: LED22618
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4914 $
0.49 $

Prices

1 0.4914 $
4,800 0.412 $

Parameter

Emitted colour
BLUE
Case size
2,65x2,25 LxW
I(F) nominal
100 mA
Emission angle
105 °
Lambda dom.typ
470 nm
Forward voltage
2.95 V
Lum.flux min.
6.1 lm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A7641
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?