Cart

BPX81-3

OSRAM Q62702P0043S003

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR 2MM
Supplier: OSRAM
Matchcode: BPX81-3
Rutronik No.: IR224
Unit Pack: 1000
MOQ: 2000
package: ARRAY-1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7203 $
1,440.60 $

Prices

2,000 0.7203 $
6,000 0.707 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
440 nm
Sens.range max.
1070 nm
Photo curr.min.
400 µA
Rise/Fall time
6000 ns
Package
ARRAY-1
Photo curr.max.
800 µA
SMD/THT
THT
Detection angle
36 °
Dark current
25 nA
Packaging
BULK
Automotive
No
Forward V/Vceo
32 V
Power dissip
90 mW
Op.temp.min.
-40 °C
Op.temp.max.
80 °C
Sensitive Area
0.17 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P0043S003
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?