Cart

BPX48

OSRAM Q62702P0017S001

image shown is a representation only

OSRAM

PHOTODIODE DIFF 24uA 900NM 120°
Supplier: OSRAM
Matchcode: BPX48
Rutronik No.: IR4665
Unit Pack: 250
MOQ: 250
package: DIL
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
15 µA
Rise/Fall time
500 ns
Photo curr.max.
24 µA
Package
DIL
SMD/THT
THT
Detection angle
120 °
Dark current
10 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
1.3 V
V(CEO)
1.3 V
Reverse V/Veco
10 V
Power dissip
50 mW
Op.temp.min.
-40 °C
Op.temp.max.
80 °C
Sensitive Area
1.54 mm²
Leadfree Defin.
10
Supplier Part
Q62702P0017S001
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?