Cart

BPX43-3/4

OSRAM Q62702P3581

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR SEL. 3/4
Supplier: OSRAM
Matchcode: BPX43-3/4
Rutronik No.: IR4221
Unit Pack: 1000
MOQ: 2000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
2,740.00 $

Prices

2,000 1.37 $
6,000 1.34 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
450 nm
Sens.range max.
1100 nm
Photo curr.min.
1250 µA
Rise/Fall time
13500 ns
Package
TO18
Photo curr.max.
4000 µA
SMD/THT
THT
Detection angle
30 °
Dark current
20 nA
Packaging
BULK
Automotive
CERTIFICAT
Forward V/Vceo
50 V
V(CEO)
50 V
Power dissip
220 mW
Op.temp.min.
-40 °C
Op.temp.max.
125 °C
Sensitive Area
0.675 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P3581
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?