Cart

BPW34F

OSRAM Q62702P0929

image shown is a representation only

OSRAM

FOTODIODE DIL 950NM 50uA 120°
Supplier: OSRAM
Matchcode: BPW34F
Rutronik No.: IR470
Unit Pack: 1000
MOQ: 4000
package: DIL
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
0.3946 $
1,578.40 $

Prices

4,000 0.3946 $
8,000 0.3812 $
Article with this quantity is not orderable.

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
780 nm
Sens.range max.
1100 nm
Photo curr.min.
40 µA
Rise/Fall time
20 ns
Package
DIL
SMD/THT
THT
Detection angle
120 °
Dark current
2 nA
Packaging
REEL
Automotive
CERTIFICAT
Reverse V/Veco
16 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7 mm²
Leadfree Defin.
10
Supplier Part
Q62702P0929
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?