Cart

BP104S

OSRAM Q65110-A2626

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE SMD
Supplier: OSRAM
Matchcode: BP104S
Rutronik No.: IR685
Unit Pack: 1500
MOQ: 3000
package: DIL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3374 $
1,012.20 $

Prices

3,000 0.3374 $
7,500 0.2829 $

Parameter

Type
PHOTODIODE
Max.sensivity
850 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Photo curr.min.
40 µA
Rise/Fall time
20 ns
Package
DIL
SMD/THT
SMD
Detection angle
120 °
Dark current
2 nA
Packaging
REEL
Automotive
CERTIFICAT
Reverse V/Veco
20 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
4.84 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2626
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?