Cart

BP103-5

OSRAM Q62702-P0781

image shown is a representation only

OSRAM

NPN PHOTOTRANSISTOR TO18 SEL.5
Supplier: OSRAM
Matchcode: BP103-5
Rutronik No.: IR5663
Unit Pack: 1000
MOQ: 2000
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9804 $
1,960.80 $

Prices

2,000 0.9804 $
6,000 0.9625 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
450 nm
Sens.range max.
1100 nm
Photo curr.min.
125 µA
Rise/Fall time
8000 ns
Package
TO18
Photo curr.max.
400 µA
SMD/THT
THT
Detection angle
110 °
Dark current
1 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
35 V
Reverse V/Veco
7 V
V(CEO)
35 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
80 °C
Sensitive Area
0.11 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P0781
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?