- Home
- Semiconductors
- Bulk LED
- ams Osram International GmbH Bulk LED
image shown is a representation only

IR-EMITTER TOPLED940NM60°10-20M
Supplier:
ams Osram International GmbH
Matchcode:
*SFH4243-R
Rutronik No.:
IR6997
Unit Pack: 2000
MOQ: 2000
package: TOPVIEW
Packaging: REEL
- Case type
-
EMITTER
- Wavelength(peak
-
940 nm
- Radiant Intens.
-
9 mW/sr
- Forward current
-
70 mA
- Emission angle
-
120 Degree
- Reverse voltage
-
5 V
- Power dissip
-
140 mW
- Rise/Fall time
-
0.011 µs
- Forward voltage
-
1.6 V
- T(A) min
-
-40 °C
- T(A) max
-
100 °C
- Automotive
-
CERTIFICAT
- Package
-
TOPVIEW
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A7515
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IR-EMITTER TOPLED...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER SIDE 950NM120°...
package:
SIDEVIEW
Packaging:
REEL
IR-EMITTER TOPLED 940NM
package:
TOPVIEW
Packaging:
REEL
Best Choice
IR-EMITTER TOPLED 940NM...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER SIDELED...
package:
SIDEVIEW
Packaging:
REEL
IR-EMITTER SIDE...
package:
SIDEVIEW
Packaging:
REEL
IR-EMITTER TOPLED 940NM...
package:
TOPVIEW
Packaging:
REEL
IR-EMITTER 940NM 40Deg...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 850NM 5MM HIGH...
package:
T 1 3/4
Packaging:
BULK
Best Choice
IR-EMITTER 940NM 40Deg...
package:
T 1 3/4
Packaging:
BULK
Best Choice
Previous
Next