Cart

*SFH4235-EA

OSRAM Q65110A8900

image shown is a representation only

OSRAM

IR GOLDEN DRAGON 850NM 0,6-1 W
Supplier: OSRAM
Matchcode: *SFH4235-EA
Rutronik No.: IR5024
Unit Pack: 800
MOQ: 800
package: DRAGON
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
3.92 $
3,136.00 $

Prices

800 3.92 $
1,600 3.77 $
2,400 3.72 $
3,200 3.56 $
4,000 3.44 $
Article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
320 mW/sr
Forward current
1000 mA
Emission Angle
120 Degree
Rise/Fall time
0.014 µs
Power dissip
3400 mW
Automotive
CERTIFICAT
Package
DRAGON
Reverse voltage
1 V
T(A) min
-40 °C
T(A) max
125 °C
Forward voltage
3 V
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q65110A8900
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?