*GHCSSRM5.24-V9-1-E2
OSLON SQUARE HYPER RED
Supplier: ams-OSRAM AG
Matchcode: *GHCSSRM5.24-V9-1-E2
Rutronik No.: LEDGL1996
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
Parameter
- Power class
- 1.4 W
- LxW
- 3x3 mm
- Current
- 700 mA
- Height
- 2.17 mm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2 V
- Emitted colour
- RED
- Viewing angle
- 120 °
- Radiant flux mi
- 1075 mW
- Radiant flux ma
- 1120 mW
- PPF min.
- 5.87 µmol/s
- PPF max.
- 6.12 µmol/s
- Wavelength min.
- 646 nm
- Wavelength max.
- 666 nm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65113A4032
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks