Cart

4052899986220

OSRAM GMBH

PREVALED LINEAR VALUE 4 4000K
Supplier: OSRAM GmbH
Matchcode: PL-LIN-Z4 2200-840
Rutronik No.: LEDMOD1356
Unit Pack: 1
MOQ: 60
package: MODULE
Packaging: BOX
Please login
On request
On request

Parameter

Colour
WHITE
Luminous flux
2200 lm
PWR consumption
11.6 W
Colour temp.
4000 K
CRI
>80 Ra
Beam angle
120 °
Length
560 mm
Width
33 mm
Height
6
I(F)
350 mA
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054231700
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?