Cart

4052899925212

OSRAM GMBH 4052899925212

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 165W
Supplier: OSRAM
Matchcode: OT 165/170-240/1A0 4DIMLT2 E
Rutronik No.: LEDMOD1303
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
66.05 $
1,321.00 $

Prices

20 66.05 $
50 55.38 $

Parameter

Kind
POWERSUPPL
Width
100.00 mm
Length
170.00 mm
Height
40.00 mm
Voltage range
170-264 V
Frequency
50-60 Hz
AC current
350-1050 mA
Rated Power
165 W
Operat.temp.
-40+55 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?