Cart

4052899925205

OSRAM GMBH 4052899925205

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 90W 4DIM/DALI
Supplier: OSRAM
Matchcode: OT 90/170-240/1AO 4DIMLT2 E
Rutronik No.: LEDMOD1242
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Kind
POWERSUPPL
Width
77 mm
Length
133 mm
Height
40 mm
Voltage range
170-264 V
Frequency
50-60 Hz
AC current
70-1050 mA
Rated Power
90 W
Operat.temp.
-40 +55 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?