Cart

4052899919433

OSRAM GMBH 4052899919433

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY DALI 55W
Supplier: OSRAM
Matchcode: OTI DALI 50/220-240/1A4 LT2 FA
Rutronik No.: LEDMOD1330
Unit Pack: 1
MOQ: 20
package: MODULE
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
37.23 $
744.60 $

Parameter

Kind
WHITE
Width
75 mm
Length
110 mm
Height
25 mm
Voltage range
198-264 V
Frequency
50-60 Hz
AC current
600 mA
Rated Power
55 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?