Cart

4052899917576

OSRAM GMBH

LED POWER SUPPLY 50W 27V
Supplier: OSRAM
Matchcode: OTE 50/220-240/1AOCS
Rutronik No.: LEDMOD1231
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
20.48 $
409.60 $

Prices

20 20.48 $
50 17.17 $

Parameter

Kind
POWERSUPPL
Width
67.0 mm
Length
103 mm
Height
29.5 mm
Voltage range
27 V
Frequency
50-60 Hz
AC current
800 mA
Rated Power
50 W
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?