Cart

4052899528871

OSRAM GMBH

VALUE FLEX 1200S 2700K
Supplier: OSRAM GmbH
Matchcode: VF2400S-G3-827-03
Rutronik No.: LEDMOD1361
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BOX
Please login
On request
On request

Parameter

Colour
WHITE
Colour temp.
2700 K
Pwr consumption
60W W
Length per reel
6000 mm
Width
8 mm
CRI
80 Ra
Viewing angle
120 °
V(F)
220-240 V
No.of LEDs/m
116
Dimmable
Y Y/N
Operat.temp.
-30+75 °C
Cuttable
Y Y/N
Dist.cutlines
60 mm
Connect.availa.
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054231700
Country
Malaysia
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?