Cart

4052899448667

OSRAM GMBH

SLIM TRACK System
Supplier: OSRAM GmbH
Matchcode: FX-QMS-G1-T45D19H19-300
Rutronik No.: LEDMOD1371
Unit Pack: 1
MOQ: 4
package: SPECIAL
Packaging: BOX
Please login
On request
On request

Parameter

Colour
Profile
Luminous flux
19 lm
PWR consumption
3000 W
Colour temp.
19 K
Automotive
NO
Package
SPECIAL
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054239900
Country
Malaysia
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?