Cart

4052899259041

OSRAM GMBH 4052899259041

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 250W NON DIM
Supplier: OSRAM
Matchcode: OT 250/120-277/700 P5
Rutronik No.: LEDMOD1323
Unit Pack: 6
MOQ: 6
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
66.75 $
400.50 $

Prices

6 66.75 $
12 63.68 $

Parameter

Kind
POWERSUPPL
Width
89 mm
Length
267 mm
Height
55 mm
Voltage range
120-277 V
Frequency
50-60 Hz
AC current
700 mA
Rated Power
250 W
Operat.temp.
-40 +55 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?