Cart

4052899188662

OSRAM GMBH 4052899188662

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY DALI 60W
Supplier: OSRAM
Matchcode: OTI DALI 60/220-240/550
Rutronik No.: LEDMOD1210
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
39.75 $
795.00 $

Prices

20 39.75 $
50 33.33 $

Parameter

Kind
POWERSUPPL
Width
30 mm
Length
280 mm
Height
21 mm
Voltage range
24 V
Rated Power
60 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?