Cart

4052899166318

OSRAM GMBH 4052899166318

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 56W 60V
Supplier: OSRAM
Matchcode: OT FIT 50/220-240/1A0 CS
Rutronik No.: LEDMOD1326
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.74 $
394.80 $

Parameter

Kind
POWERSUPPL
Width
67 mm
Length
103 mm
Height
29.5 mm
Voltage range
200-240 V
Frequency
50 Hz
AC current
800 mA
Rated Power
50 W
Operat.temp.
-25 +50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?