Cart

4052899039551

OSRAM GMBH 4052899039551

image shown is a representation only

OSRAM GMBH

DALI MAGIC USB INTERFACE
Supplier: OSRAM
Matchcode: DALI MAGIC/220-240V DIM VS1
Rutronik No.: LEDMOD1162
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
449.17 $
449.17 $

Prices

1 449.17 $
5 376.61 $

Parameter

Kind
POWERSUPPL
Width
120 mm
Length
79 mm
Height
28 mm
Voltage range
220-240 V
Frequency
50/60 Hz
Rated Power
7 W
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?