Cart

4052899032804

OSRAM GMBH

LED POWER SUPPLY 55W 60V
Supplier: OSRAM
Matchcode: OT FIT 50/220-240/1A0 CS L
Rutronik No.: LEDMOD1359
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BOX
On request
19.51 $
390.20 $

Prices

20 19.51 $
40 18.76 $
60 18.46 $
80 17.71 $
100 17.10 $

Parameter

Kind
POWERSUPPL
Width
30 mm
Length
280 mm
Height
21 mm
Voltage range
200-240 V
Frequency
50 Hz
AC current
800 mA
Rated Power
55 W
Operat.temp.
-25 +50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Malaysia
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?