Cart

4050300817477

OSRAM GMBH 4050300817477

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 24V
Supplier: OSRAM
Matchcode: OT 75/220-240/24
Rutronik No.: LED14162
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
48.78 $
48.78 $

Prices

1 48.78 $
50 40.91 $

Parameter

Kind
POWERSUPPL
Width
47 mm
Length
220 mm
Height
44 mm
Voltage range
220-240 V
Rated Power
75 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?