Cart

4008321981769

OSRAM GMBH 4008321981769

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 120W 24V
Supplier: OSRAM
Matchcode: OT 120/220-240/24P
Rutronik No.: LEDMOD1084
Unit Pack: 10
MOQ: 10
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
78.84 $
788.40 $

Prices

10 78.84 $
50 66.11 $

Parameter

Kind
POWERSUPPL
Width
60.0 mm
Length
250.0 mm
Height
39.00 mm
Voltage range
24 V
Frequency
50-60 Hz
Rated Power
120 W
Operat.temp.
-30+55 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Malaysia
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?