Cart

4008321977069

OSRAM GMBH 4008321977069

image shown is a representation only

OSRAM GMBH

2 PIN LINEARLIGHT FLEX PROTECT
Supplier: OSRAM
Matchcode: LF-2PIN PROTECT
Rutronik No.: LEDMOD1329
Unit Pack: 1
MOQ: 50
package: MODULE
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.99 $
349.50 $

Parameter

Width
19.8 mm
Length
30 mm
Height
13.4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?