Cart

4008321973887

OSRAM GMBH 4008321973887

image shown is a representation only

OSRAM GMBH

LINEARLIGHT FLEX SHORT PITCH
Supplier: OSRAM
Matchcode: LF06S-W3F-827
Rutronik No.: LEDMOD1101
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
415.54 $
415.54 $

Prices

1 415.54 $
5 348.41 $

Parameter

Colour
WHITE
Colour temp.
2700 K
Pwr consumption
58 W
Luminous flux
4680 lm
Length per reel
6000 mm
Width
8 mm
CRI
80 Ra
Viewing angle
120 °
I(F)
2400 mA
V(F)
24 V
No.of LEDs/m
720
Dimmable
Y Y/N
Operat.temp.
-30+75 °C
Cuttable
Y Y/N
Dist.cutlines
50 mm
Connect.availa.
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?