Cart

4008321664983

OSRAM GMBH 4008321664983

image shown is a representation only

OSRAM GMBH

LED POWERSUPPLY 90W 64-245V 20P
Supplier: OSRAM
Matchcode: OT 90/220-240/700 LTE
Rutronik No.: LEDMOD1067
Unit Pack: 20
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Kind
POWERSUPPL
Width
77 mm
Length
133 mm
Height
48 mm
Voltage range
64-245 V
AC current
75-700 mA
Rated Power
90 W
Operat.temp.
90 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?