Cart

4008321664426

OSRAM GMBH 4008321664426

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 700MA 35W
Supplier: OSRAM
Matchcode: OT 35/220-240/700 LTCS
Rutronik No.: LEDMOD1072
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
36.44 $
728.80 $

Prices

20 36.44 $
50 30.55 $

Parameter

Kind
POWERSUPPL
Voltage range
195/264 V
Frequency
50/60 Hz
AC current
100/700 mA
Rated Power
35 W
Operat.temp.
85 °C
Const.curr.volt
50
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?