Cart

4008321616937

OSRAM GMBH 4008321616937

image shown is a representation only

OSRAM GMBH

LINEARLIGHT FLEX PROTECT ECO
Supplier: OSRAM
Matchcode: LF05E-R1-P
Rutronik No.: LEDMOD1328
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
341.72 $
341.72 $

Prices

1 341.72 $
5 286.52 $

Parameter

Colour
RGB
Viewing angle
120 °
V(F)
24 V
No.of LEDs/m
50
Dimmable
Y Y/N
Operat.temp.
-30+75 °C
Cuttable
Y Y/N
Dist.cutlines
100 mm
Connect.availa.
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?