Cart

4008321371560

OSRAM GMBH 4008321371560

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY 4X75W/24V
Supplier: OSRAM
Matchcode: OTI DALI 75/220-240/24
Rutronik No.: LED16859
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
140.46 $
140.46 $

Prices

1 140.46 $
50 117.77 $

Parameter

Kind
POWERSUPPL
Width
46 mm
Length
220 mm
Height
43 mm
Voltage range
24 V
Frequency
50-60 Hz
Rated Power
75 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?