Cart

4008321113306

OSRAM GMBH

LED POWER SUPPLY 6W/10V
Supplier: OSRAM
Matchcode: OT 6/200-240/10 CE
Rutronik No.: LED12944
Unit Pack: 1
MOQ: 1
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/12/2014
26.21 $
26.21 $

Prices

1 26.21 $
50 21.97 $

Parameter

Kind
POWERSUPPL
Width
50 mm
Length
51 mm
Height
22 mm
Voltage range
254 V
Frequency
50-60 Hz
Rated Power
6 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?