Cart

4008321061195

OSRAM GMBH 4008321061195

image shown is a representation only

OSRAM GMBH

LED POWER SUPPLY
Supplier: OSRAM
Matchcode: OTI DALI DIM
Rutronik No.: LEDMOD1081
Unit Pack: 1
MOQ: 20
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
56.28 $
1,125.60 $

Prices

20 56.28 $
50 47.19 $

Parameter

Kind
POWERSUPPL
Width
42 mm
Length
172 mm
Height
20 mm
Voltage range
24 V
Frequency
220 Hz
AC current
5000 mA
Rated Power
120 W
Operat.temp.
-20+50 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Italy
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?