Cart

XM3A-0921

OMRON XM3A-0921

image shown is a representation only

OMRON

D-SUB Connector 5A 300VAC
Supplier: Omron
Matchcode: XM3A0921
Rutronik No.: REL7560
Unit Pack: 90
MOQ: 270
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Switch current
5 A
Switch volt[AC]
300 V[AC]
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?