Cart

XF3M54151B

OMRON XF3M54151B

image shown is a representation only

OMRON

ROTARY BACKL.0.5mmPitch 54Pins
Supplier: OMRON
Matchcode: XF3M54151B
Rutronik No.: REL9160
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Please login
0.7879 $
1,181.85 $

Prices

1,500 0.7879 $
3,000 0.7378 $
4,500 0.7306 $

Parameter

Coil voltage
0 V
Coil type
Connect
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.5 A
Switch volt[AC]
50 V[AC]
Switch volt[DC]
50 V[DC]
Contact materia
0
Length
10.1 mm
RoHS Status
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?