Cart

XF3M40151B

OMRON XF3M40151B

image shown is a representation only

OMRON

ROTARY BACKLOCK 0.5mm 40 Pins
Supplier: Omron
Matchcode: XF3M40151B
Rutronik No.: REL7557
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8695 $
0.87 $

Prices

1 0.8695 $
2,000 0.8333 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?