Cart

XF3M-5015-1B-R100

OMRON XF3M-5015-1B-R100

image shown is a representation only

OMRON

ROTARY BACKLOCK 0.5mm 30 Pins
Supplier: Omron
Matchcode: XF3M50151BR100
Rutronik No.: REL7609
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.76 $
1.76 $

Prices

1 1.76 $
300 1.71 $
800 1.67 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?