Cart

XF3B254531A

OMRON XF3B254531A

image shown is a representation only

OMRON

ROTARY BACKLOCK 0.3mm 25 Pins
Supplier: Omron
Matchcode: XF3B254531A NETTO
Rutronik No.: REL8035
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7253 $
1,450.60 $

Prices

2,000 0.7253 $
4,000 0.7053 $

Parameter

Length
3.4 mm
Width
9.4 mm
Height
2.1 mm
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85363030900
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?