Cart

XF2L30251A

OMRON XF2L30251A

image shown is a representation only

OMRON

ROTARY Slide Lock 0,5mm pitch
Supplier: Omron
Matchcode: XF2L30251A
Rutronik No.: REL7285
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/01/2018
1.0082 $
3,024.60 $

Prices

3,000 1.0082 $
6,000 0.9527 $

Parameter

Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?