Cart

VX55141C22

OMRON VX55141C22

image shown is a representation only

OMRON

Microsw. SPDT special actuator
Supplier: Omron
Matchcode: VX55141C22
Rutronik No.: SWITCH8798
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.20 $
840.00 $

Prices

200 4.20 $
500 4.13 $
800 4.04 $

Parameter

Termination
Quickcon
Contact type
SPDT
Model Construct
Rightangle
Actuator
Misc
Sealing
IP40
Mounting
Panel
Operating temp.
-25 to 80 °C
Operating life
500000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
5000 mA
Operating force
0.3 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365007000
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?