Cart

V1621C5

OMRON

Minatursw. SPDT LEVER 16A 2,0N
Supplier: Omron
Matchcode: V1621C5
Rutronik No.: SWITCH8247
Unit Pack: 100
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.918 $
642.60 $

Prices

700 0.918 $
900 0.8858 $
1,800 0.8696 $

Parameter

Termination
QUICKCON
Contact type
SPDT
Model Construct
Rightangle
Actuator
LEVER
Sealing
IP40
Mounting
SCREW
Operating temp.
-25 to 80 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
16000 mA
Operating force
2 N
Ground
No Y/N
Height
15.9 mm
Length
27.7 mm
Width
10.3 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?