Cart

V1551C6

OMRON

SPDT 15A short hinge roll
Supplier: Omron
Matchcode: V1551C6
Rutronik No.: SWITCH6410
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.44 $
1.44 $

Prices

1 1.44 $
180 1.31 $
310 1.25 $
780 1.20 $
1,600 1.1786 $

Parameter

Termination
QUICKCON
Contact type
SPDT
Model Construct
Rightangle
Actuator
LEVERSH-RO
Sealing
No
Mounting
SCREW
Operating temp.
-25 to 80 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
15000 mA
Operating force
2 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?