Cart

V1541A5

OMRON V1541A5

image shown is a representation only

OMRON

Microswitch 15A 250VAC sim.ro.
Supplier: Omron
Matchcode: V1541A5
Rutronik No.: SWITCH8447
Unit Pack: 1
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
642.00 $

Prices

600 1.07 $
780 1.0295 $
1,600 1.0108 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
Solderlug
Contact type
SPDT
Model Construct
Rightangle
Actuator
Misc
Sealing
IP40
Mounting
Screw
Operating temp.
-25 to 80 °C
Operating life
100000 cycles
max.Volt/Switch
250 Ac V
max.I /Switch
15000 mA
Operating force
2 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Automotive
No
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?