Cart

V1021C4

OMRON V1021C4

image shown is a representation only

OMRON

V series 10A 250V 1N SPDT Quick
Supplier: Omron
Matchcode: V1021C4 NETTO
Rutronik No.: SWITCH7967
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.01 $
101.00 $

Prices

100 1.01 $
300 0.91 $
500 0.869 $
1,100 0.84 $
2,100 0.823 $

Parameter

Termination
Quickcon
Contact type
SPDT
Model Construct
Rightangle
Actuator
Lever
Sealing
IP40
Mounting
Panel
Operating temp.
-25 to 80 °C
Operating life
50000 cycles
max.Volt/Switch
250 AC V
max.I /Switch
10000 mA
Operating force
1 N
Ground
No Y/N
Height
15.9 mm
Length
27.8 mm
Width
10.3 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?