Cart

SS10GL

OMRON

MICRO SPDT LUGS 1,47N HINGE
Supplier: Omron
Matchcode: SS10GL NETTO
Rutronik No.: SWITCH6569
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1477 $
573.85 $

Prices

500 1.1477 $
600 1.0903 $
1,300 1.0521 $
2,600 1.0329 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?