Cart

SS10D2

OMRON

MICRO THT RA 10A 150GF PIN
Supplier: Omron
Matchcode: SS10D2
Rutronik No.: SWITCH9220
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8993 $
449.65 $

Prices

500 0.8993 $
900 0.8677 $
1,800 0.852 $
Obsolete article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Rightangle
Actuator
PIN
Sealing
NO
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
250 V
Operating force
1.5 N
Ground
NO Y/N
Height
10.2 mm
Length
19.8 mm
Width
6.4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Germany
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?