Cart

G9EA-1-CA-12DC

OMRON G9EA-1-CA-12DC

image shown is a representation only

OMRON

POWER RELAY 12DC 1NO 30A
Supplier: Omron
Matchcode: G9EA1CA12DC
Rutronik No.: REL7888
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
132.15 $
132.15 $

Prices

1 132.15 $
20 128.51 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
28.8 Ohm
Switch current
30 A
Switch volt[DC]
400 V[DC]
No. of coils
1
Length
44 mm
Width
36 mm
Height
31 mm
Technology
screwed
Approvals
UL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?