Cart

G8P1A4P12DC

OMRON G8P1A4P12DC

image shown is a representation only

OMRON

POWER RELAY 12V 20/30A 1NO THT
Supplier: Omron
Matchcode: G8P1A4P12DC
Rutronik No.: REL4356
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2015
1.17 $
1.17 $

Prices

1 1.17 $
200 1.14 $
500 1.11 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
155 Ohm
Switch current
30 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
28 V[DC]
P(N) coil
900 mW
Contact materia
AgSnIn
Length
32.1 mm
Width
27.7 mm
Height
20.1 mm
Technology
THT
Approvals
ULCLASSF
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?